13163700, Gold plated socket contac

PartNumber: 13163700
Ном. номер: 8077731750
Производитель: LAPP
13163700, Gold plated socket contac
Доступно на заказ 20 шт. Отгрузка со склада в Москве 6 недель.
160 × = 1 600
Количество товаров должно быть кратно 10 шт.

Описание

Crimp Contacts, H-D and H-DD and Tooling
Machined precious-metal plated copper alloy crimp contacts snap into plug and socket inserts.Wire acceptance 0.5 to 2.5mm²

Alternative crimp tool see stock no. 266-6860. The posistioner used with this alternative crimp tool is listed in the table (stock no. 266-6882).

SEV, UL, CSA

VDE 0110//72, 0110b, 79, VDE 0627//86

Connectors should not be coupled and decoupled under electrical load. Connectors of the same or different series being mounted side by side may be protected against incorrect mating by the use of coding options.

H-D & H-DD
Assembled connectors are type tested to 10A 250V a.c. and include the following features:

High density contact loading gives more power and control connections in smaller shell sizes
Machined contacts available to provide reliable interconnection and serviceability. Order contacts separately
HD contacts are terminated simply and effectively using a quality 8 point indent crimp tool
Coupled connectors have protection rating of IP65
Plug and socket inserts are interchangeable and a separate earth connection is made through all inserts. The earth is connected to metal body shells

Ways: 7//8 way, Plastic Body
15, 25, 40, 64 Metal Body
Operating Current 10A max
Working Voltage 250V a.c.
Test Voltage 4kV eff
Contact Resistance ≤2mOhm
Temperature Range -40°C to +125°C
Environmental Rating
7 way IP65
15 and 25 way IP65
25, 40 and 64 way IP65


Dimensions (mm)
Type Number of
Ways
A BCDGland
Plug 7//8 (see drawings)PG11
Plug 15 53 63 - - PG16
Plug 25 58 79 - - PG16
Plug 40 -- 93 61 PG21
Plug 64 - - 119.5 70 PG21
Surface Skt. 15 7648 64 52 PG16
Surface Skt. 25 9264 80 57 PG16
Surface Skt. 40 141105 117 - PG21
Surface Skt. 64 167132 143.5 - PG21
Panel Skt. 15 76 70 81 -
Panel Skt. 25 9286 96 -
Panel Skt. 40 141103 113 -
Panel Skt. 64 167 130 140 -

Разъемы / Силовые разъемы / Принадлежности для силовых разъемов для работы в тяжелых условиях /
Gold plated socket contact,0.75-1sq.mm

Технические параметры

номинальный ток
10A
для использования с
Heavy Duty Power Connector
род
Female
последовательный
H-D
номинальное напряжение
250 V ac
Accessory Type
Contact

Дополнительная информация

EPIC CONTOOL - Kontakte und Werkzeuge / ...