1318108-1, Contact socket crimp Dyna

PartNumber: 1318108-1
Ном. номер: 8077660703
Производитель: TE Connectivity (Tyco)
1318108-1, Contact socket crimp Dyna
Доступно на заказ более 100 шт. Отгрузка со склада в Москве 4-5 недель.
41 × = 410
Количество товаров должно быть кратно 10 шт.


TE Connectivity Dynamic 2800 Series Connector Contacts
Dynamic 2800 series gold plated receptacle contacts that accept a wire size range of 0.08 - 0.24mm 2 (28-24 AWG) with an insulation diameter of 0.88 - 1.56mm. These socket contacts are suitable for use with the Dynamic 2800 series housings, typical stock numbers 720-1691 and 720-1698

TE Connectivity Dynamic 2800 Series
The D-2000 Series connectors are mainly for signal applications and incorporate a Keying system to prevent mis-mating. These D-2800 Series connectors have a 3x3.75 mm pitch with a maximum Voltage Rating of 250 Vac and a maximum Current Rating of 5 A with both ratings being dependent upon the number of ways and wire size used.

Разъемы / Разъемы на печатные платы / Разъемы на печатные платы: Контакты /
2800 PCB Connector Contact, Gold Plating 24 → 28 AWG

Технические параметры

материал контактов
Copper Alloy
покрытие контактов
сечение провода
24 → 28 awg

Дополнительная информация

Receptacle Crimp Contact Dynamic D-2000 ...