1319060000 - WF 8/32, Bolt-type Feed-through te

PartNumber: 1319060000 - WF 8/32
Ном. номер: 8045802429
Производитель: Weidmuller
1319060000 - WF 8/32, Bolt-type Feed-through te
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 7 недель.
1 140 × = 1 140

Описание

Stud Terminals
W series beige stud terminals available in single or double studs from M6 to M16 accepting up to 300mm² cables. Manufactured from self-extinguishing polyamide UL94V0 and supplied with nut and spring washer., M12 + M16 combined version also available, which allows the option of different sized cables/lugs to be terminated.

Individual partitions for the Single studs available separately (these need to be ordered to maintain the specifications quoted in table)
Double studs with integral partitions
For markers see 425-392 typically

CSA; UL

Серия W
The 'W' series screw clamp terminals are suitable for 'Top Hat' DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric 'Top Hat' rail only (BS5584: 1978, EN 50022) and are touch proof in accordance with BS 3042.

Разъемы / Клеммные колодки и блоки на DIN-рейку / Клеммные колодки на DIN-рейке без предохранителя /
Bolt-type Feed-through terminal

Дополнительная информация

Bolt-type Screw Terminals WF8/32 Data Sheet