132-0048, Delrin(TM) plastic tweeze

PartNumber: 132-0048
Ном. номер: 8058559750
Производитель: Нет торговой марки
132-0048, Delrin(TM) plastic tweeze
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 7 недель.
840 × = 840

Описание

Plastic Tweezers

Strong, flexible and durable, glass-filled Delrin™ body and tips
Resistant to commercial solvents such as Nitric Acid, Aqua-Regia, Acetic acid, Acetone, Alcohol etc
For use in electronic, instrumentation and laboratory environments
Tips will not open/spread when extra pressure is applied

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Selection Guide
Model No.P2A (RS 231-7849 )
General purpose tweezer 4 9//16 in. long ´ 7//16 in. at the body tapering down to 3//32 in. wide tapering down to 3//32 in. and 0.009 thick at tweezer tips.
Model No.7 (RS 231-7928 )
For handling precision micro-minaiture parts, 4 9//16>XA>in. long ´ 7//16 in. at body, tapering down to sharp point.
Model No.85 (RS 231-7940 )
Angled tweezer ideal for handling delicate wafers etc, without damage 4 15//16 in. long ´ 7//16 in. tapering down to 0.004in. thick ´ 3//16 in. wide at tweezer tips.
Model No.609 (RS 231-7984 )
For handling semiconductors without damage. Ideal for use with chips, delicate wafers, etc4 9//16 in. long ´ 7//16 in. body, tapering down to 0.008in. thick ´ 1//8 in. wide at tweezer tips.


Устройства из пластмассы, с пластмассовым покрытием и из керамики

Инструмент / Инструмент для установки и извлечения деталей / Пинцеты /
RS 4.5625 in Anti-Magnetic Glass Filled Delrin Tweezers Anti-Acid

Технические параметры

кислотоупорный
Yes
немагнитный
Yes
материал
Glass Filled Delrin
полная длина
4 9/16 in

Дополнительная информация

Datasheet