132-2802-216, 8 pair twist & flat IDC r

PartNumber: 132-2802-216
Ном. номер: 8067018582
Производитель: Amphenol
132-2802-216, 8 pair twist & flat IDC r
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 7 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
12 860 × = 12 860
или
купить в 1 клик
Цена указана за упаковку из 30

Описание

Twist & Flat Speedbloc IDC Ribbon Cables Twist & Flat Speedbloc® IDC Ribbon Cables
For use with the Speedbloc® insulation displacement connectors., Consists of stranded tinned copper conductors insulated with colour-coded PVC twisted into pairs and then laminated between layers of clear PVC film., Common conductor for each pair is tan coloured. Twisted sections 457mm long (18 in) reform into 50mm (2 in) flat sections in which the conductors are laminated parallel on a 1.27mm pitch. Insulation displacement connectors can be terminated on the flat section, thereby combining the speed and cost-saving of mass termination with the electrical performance of twisted pairs demanded in high speed digital and data communication equipment., Each conductor is formed from 7 strands 36 awg (0.13mm diameter) tinned annealed copper wire, 28 awg (0.08mm 2 ) overall., UL recognised style 2697.

®Speedbloc is a trade name of RS Components Ltd.

These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies

Twist and Flat - Ribbon Cable
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment. Colour coded ribbon cable with alternate twisted pair and parallel conductor sections. Twisting of adjacent conductors reduces crosstalk whilst the flat sections at regular intervals still facilitate easy termination.

Кабели и провода / Ленточный / Плоский кабель / Витой ленточный кабель /
16 Way Twisted Ribbon Cable, 20.98 mm Width

Технические параметры

характерный импеданс
100 Ω
стренги жил
7/36
число пар
8
длина рулона
30m
цвет брони
Transparent
American Wire Gauge
28
Cable Shape
Ribbon
Conductor Strand Type
Stranded
Screened/Unscreened
Unscreened
Number of Strands
7
Size of Strands
36 AWG
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-20°C
число направляющих
16
Шаг
1.27mm
номинальное напряжение
300 V
Width
20.98 mm