132-D, Rail base flange,48mm OD

PartNumber: 132-D
Ном. номер: 8059073592
Производитель: Tubeclamps
132-D, Rail base flange,48mm OD
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
2 540 × = 2 540
от 5 шт. — 2 120 руб.
от 10 шт. — 1 885 руб.

Описание

Rail Base Flange

Used to fix down handrail, guarding and other structures

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Dimensions (mm)
Tube Size Ref.DEFG
1128149089
21401490102
31521490114






Iron structural elements

Ideal for railings, safety barriers, support structures and pallet stacking racks. The simple, locking design allows you to build structures without bending, welding and threading.
All accessories are manufactured in galvanised, malleable iron and are fitted with setscrews using a standard hexagon wrench to joint the pipes.
Pipe unions are available in internal diameters of 34, 42 and 48 mm to ensure a proper fit with BS 1387 pipes.
The first two sizes of accessory must be fitted with a 1/4 in. hexagon wrench, while the third size of accessory can be fitted with a 5/16 in. hexagon wrench.

Корпуса, шкафы и приспособления для хранения / Конструкционные материалы и поручни / Фланцы, ножки и ролики /
RS Cast Iron 132 Base Flange, 48.3mm Round Tube, Type 3

Технические параметры

материал
Cast Iron
Component Type
Base Flange
Fits Round Tube Size
Type 3
Fits Strut Profile
Type 3
Fits Tube Diameter
48.3mm
Product Family
RS Handrail System
Product System
132
Structural Element Type
Round Tube

Дополнительная информация

Linecard - RS Brand A&C Products