1321G1, Blk housing 1P 120A 600Va

PartNumber: 1321G1
Ном. номер: 8008400036
Производитель: Anderson Power Products
1321G1, Blk housing 1P 120A 600Va
Доступно на заказ 6 шт. Отгрузка со склада в Москве 7 недель.
460 × = 920
Количество товаров должно быть кратно 2 шт.

Описание

30A, 75A, 120A Contacts and Housing
Single pole modules which join together with a dovetail to allow the assembly of custom configurations. Module halves are genderless ensuring design flexiblity and ease of assembly. Cyanoarcrylate adhesives may be ulitised to permanently secure module housings together.

Silver Plated copper contacts in 30A, 75A and 120A ratings
Contacts can be crimped or soldered & snap fit into single pole housing
Suitable for process control, panel building and other power applications
Contacts derate when grouped with 4 or more modules, see selection guide table

30A Contacts stock no. 534-963

For suitable crimp tooling see stock no. 531-009 or crimp tool frame stock no. 848-391, with die set stock no. 848-414

75A Contact stock no. 290-6118

For suitable crimp tooling see stock no. 445-885 and die set stock no. 290-5941

120A Contacts stock no. 290-6174

For suitable crimp tooling see stock no. 445-885 and die set stock no. 291-9350

Selection guide
Contact
Current
Dimensions (mm) Current
Derating
A B C D
30A 3.73.87.716.320A
75A 15·9 15·9 47·6 81·4 50A
120A 22·2 22·2 69·9 117·5 110A


Mounting TypeCable
Shell material Polycarbonate
Contacts Silver plated copper
Max. Voltage a.c./d.c. 600V
Operating temperature -25°C to +105°C
Wire sizes
30A12awg
75A6awg
120A2awg


UL Listed E26226, CSA Certified LR 25154

Разъемы / Силовые разъемы / Силовые разъемы для работы в тяжелых условиях /
PP120 1 1 Female Straight Heavy Duty Power Connector

Технические параметры

род
Female
число контактов
1
число рядов
1
последовательный
PP120
тип
Housing
Body Orientation
Straight

Дополнительная информация

Datasheet
10768 120Amp Modular Multipole Connectors