1321G2BK, Heavy Duty Power Connectors

Фото 1/3 1321G2BK, Heavy Duty Power Connectors
Изображения служат только для ознакомления,
см. техническую документацию
343 шт., срок 7-8 недель
1 720 руб.
Добавить в корзину 1 шт. на сумму 1 720 руб.
Альтернативные предложения2
Номенклатурный номер: 8027769296
Артикул: 1321G2BK

Описание

Connectors\Power Connectors
PP120 Powerpole® Connectors

Anderson Power Products PP120 Powerpole ® Connectors are a color-coded, stackable, modular, and genderless family of heavy-duty wire connector housing solutions. These polycarbonate housings accommodate wires from 6AWG to 1/0AWG and high currents up to 240A. The self-securing PP120 connectors use retaining pins to stay stacked by fastening them to a panel with mounting clamps. Features include low-resistance silver-plated copper contacts, a UL 94V-0 flammability rating, and an additional UL rating to allow for hot plugging up to 60A for 250 cycles. APP PP120 Powerpole connector housings offer a durable connecting solution for applications that require the ability to interrupt circuits.

Технические параметры

Current Rating 240 A
Factory Pack Quantity 500
Flammability Rating UL 94V-0
For Use With Powerpole PP120 Connectors
Housing Color White
Housing Material Polycarbonate(PC)
Maximum Operating Temperature +105 C
Minimum Operating Temperature -20 C
Mounting Angle Straight
Mounting Style Free Hanging
Number of Positions 1 Position
Product Housings
Selling Alternatives 1321G2
Tradename Powerpole
Voltage Rating 600 V
Wire Gauge Max 1/0 AWG
Wire Gauge Min 10 AWG
Wire Gauge Range 10 AWG to 1/0 AWG
Brand: Anderson Power Products
Contact Material: Copper Alloy
Contact Plating: Silver
Current Rating: 240 A
Factory Pack Quantity: Factory Pack Quantity: 500
Flammability Rating: UL 94V-0
For Use With: Powerpole PP120 Connectors
Housing Color: White
Housing Material: Polycarbonate(PC)
Manufacturer: Anderson Power Products
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -20 C
Mounting Angle: Straight
Mounting Style: Free Hanging
Number of Positions: 1 Position
Packaging: Bulk
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Housings
Series: PP120
Subcategory: Power Connectors
Termination Style: Crimp
Tradename: Powerpole
Voltage Rating: 600 V
Wire Gauge Max: 1/0 AWG
Wire Gauge Min: 10 AWG
Wire Gauge Range: 10 AWG to 1/0 AWG
Для Использования с Anderson Powerpole PP120 Series Socket Contacts
Количество Положений 3вывод(-ов)
Линейка Продукции Powerpole PP120 Series
Тип Электрического Разъема Plug

Техническая документация

Datasheet
pdf, 834 КБ
Datasheet
pdf, 2032 КБ
Datasheet 111812P7
pdf, 866 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.