133SGM-36, OPEN END WRENCH 36

PartNumber: 133SGM-36
Ном. номер: 8023155625
Производитель: Bahco
133SGM-36, OPEN END WRENCH 36
Доступно на заказ 1 шт. Отгрузка со склада в Москве 6 недель.
5 970 × = 5 970
или
купить в 1 клик

Описание

Sledge Hammer Open End Spanner (133SGM)
Short profiled handle with heavy duty striking end. For heavy industrial applications and ideal for work in areas such as shipyards and the rail industry.

Open ended
Forged Steel construction
Steel grey finish

DIN 133.

Spanners

Spanners & Wrenches
A high quality, professional range of spanners and wrenches for use in heavy industry applications in areas such as oil rigs, ship yards and the rail industry.

Инструмент / Гаечные и торцевые ключи / Гаечные ключи с открытым зевом /
Bahco 36mm Single Ended Open Spanner, 215 mm Length

Технические параметры

обработка поверхности
Steel Grey
материал
Steel
полная длина
215 mm
размер
36 mm
Ends
Single
End 1 Size
36mm

Дополнительная информация

133SGM Sledge Hammer Spanner, Metric Data Sheet