134122, 2/2way solenoidvalve,230V

PartNumber: 134122
Ном. номер: 8016486342
Производитель: Burkert Contromatic
134122, 2/2way solenoidvalve,230V
Доступно на заказ 1 шт. Отгрузка со склада в Москве 7 недель.
6 410 × = 6 410
или
купить в 1 клик

Описание

6011 Series Two-way, Miniature Normally Closed Solenoid Valves - Sub Base Connec 6011 Series Two-way, Miniature Normally Closed Solenoid Valves - Sub Base Connection (Manifold)

Compact Design
Coil changed easily with valve in place
FPM seal
Suitable for the following media: compressed air, water, hydraulic oil
Operating temperature -10 to +100°C max.
Protection to IP65 with cable plug DIN43650C
Fits on the following manifolds: stock nos 244-389, 244-395, 244-418 and 244-424

Two Way Inert Gases and Fluid Valves
Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and is described on the right-hand side of the diagram. The 3 / 2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2 / 2-way valves as two ways. The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications indicates the appropriate connections and pressure capabilities when an alternative circuit function is required.

Solenoid Valve main functions

Range of solenoid valves suitable for most liquid or gas applications.
Each valve is delivered with an individual operational schematic.
The left section of the schematic shows valve behaviour when the coil is energised.
When the coil is at rest, the valve is controlled by the return spring (or servomechanism). This phase is depicted in the right section of the schematics.
Port descriptions A; B; P; P1; P2 and R are used in the schematics and are marked on the valve bodies. The three-way valve bodies are suited to specific tasks, but may also often be used for other tasks.
References in the operational schematics and various technical characteristics describe the appropriate connections and allowable pressures for valves being used for different tasks.

Водопровод и трубопровод / Клапаны и краны / Электромагнитные соленоидные клапаны /
Burkert Solenoid Valve 134122, 2 port , NC, 230 V ac

Технические параметры

Материал корпуса
Brass
максимальная рабочая температура
+55°C
максимальное рабочее давление
12bar
Minimum Operating Temperature
-10°C
число портов
2
интервал рабочих температур
-10 → +55 °C
операция (работа)
Direct
последовательный
6011
Suitable Applications
Liquid, Neutral Gas, Technical Vacuum
напряжение (источника) питания
230 V ac
тип
2/2
диаметр дроссельного отверстия
1.6mm
Flow Factor Kv
0.06m³/h
Maximum Opening Time
10ms
Default Valve Position
NC
Maximum Closing Time
15ms

Дополнительная информация

ELECTROVANNE / EMBASE SERIE 6011