134804, Boxxser 55 55x298x284mm

PartNumber: 134804
Ном. номер: 8025815427
Производитель: Raaco
134804, Boxxser 55 55x298x284mm
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
5 600 × = 5 600
или
купить в 1 клик

Описание

Boxxser 55 5 x 5

298 x 284 x 55mm deep case
For ID Tags see rs stock no 513-200, 513-206 and 513-250

Plastic Boxxser Case System
A comprehensive range of assorted boxes offering excellent mobility and well arranged storage options. Made in highly durable polypropylene with a strong polycarbonate lid, each box is designed to work with a system of high quality removable inserts. A wealth of practical features is built into each box ensuring they meet and surpass the rigours and demands of the professional marketplace. Available in a range of sizes and configurations with the added flexibility that allows for boxes to be uniquely configured, if required, using packs of inserts that accompany the range. All products benefit from Raaco's 10 year no quibble guarantee.

Double wall construction
Fully integrated lock and handle mechanism
Combined 'shut & lock' system – One hand operation
State of the art ID Tag system and cover plate built into the lid to facilitate branding
U-Profile ridges in lid keeps contents in place
Robust & ergonomic handle
Feet incorporated in base to enable stacking
Stabilisers in back wall for standing in upright position
Removable inserts for individual configuration and accessibility of contents

Корпуса, шкафы и приспособления для хранения / Оборудование для мастерских и складов / Коробки с отсеками /
Raaco 13 Cell Blue PC, PP Compartment Box, 55mm x 298mm x 284mm

Технические параметры

цвет
Blue
глубина
284mm
высота
55mm
материал
PC, PP
число отсеков
13
ширина
298mm
Total Compartments
13 → 24

Дополнительная информация

Boxxser 55 5x5-13 Datasheet