135241, BRB 110 M12 mount - 40 Sh

PartNumber: 135241
Ном. номер: 8014549075
Производитель: Нет торговой марки
135241, BRB 110 M12 mount - 40 Sh
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
5 670 × = 5 670
или
купить в 1 клик
от 5 шт. — 4 900 руб.

Описание

RS BRB Mounts
RS BRB Mounts are fixed height anti-vibration mounts. This range of mounts has a high vibration isolation and is highly durable. The top metal hood provides protection to the rubber and saves it from degredation. RS BRB mounts have also been treated to make them suitable for outdoor anti-vibration use.
Suitable for applications in many areas including mobile rotating machines that are exposed to radial and axial shocks, diesel, dripping oil and weather exposure. These BRB anti-vibration mounts are ideally suitable when a high level of vibration isolation is necessary.

Type of mount is engraved into the base plate
Fail-safe protection for mobile uses
Protected from ozone, UV, diesel and oils
RoHS Compliant

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Опоры фиксированной высоты

Фиксирующие и крепежные детали / Виброизоляция и регулировка уровня / Неподвижные опоры / Напольные опоры /
RS Diamond Anti-Vibration Mount, 106mm, 3mm, Rubber, 200kg, M12

Технические параметры

диаметр
106mm
полная высота
41mm
размер резьбы
M12
Foot Height
3mm
Foot Shape
Diamond
Static Load Capacity
200kg

Дополнительная информация

BRB Mounts Data Sheet