135265, BSB 80 M12 mount - 40 Sho

PartNumber: 135265
Ном. номер: 8107397822
Производитель: Нет торговой марки
135265, BSB 80 M12 mount - 40 Sho
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
3 590 × = 3 590
от 5 шт. — 3 030 руб.
от 10 шт. — 2 735 руб.

Описание

RS BSB Mounts
RS BSB Mounts are fixed height anti-vibration mounts. This range of mounts has a high vibration isolation and is highly durable. The top metal hood provides protection to the rubber and saves it from degredation. RS BSB mounts have also been treated to make them suitable for outdoor anti-vibration use.
Can be applied in mobile rotating machines where the control of movements, vibrations and noise are required such as: industrial vehicles, compressors, ventilators, pumps and marine-land auxiliary units.

Type of mount is engraved into the base plate
Fail-safe protection for mobile uses
Protected from ozone, UV, diesel and oils
RoHs Compliant

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Опоры фиксированной высоты

Фиксирующие и крепежные детали / Виброизоляция и регулировка уровня / Неподвижные опоры / Напольные опоры /
RS Diamond Anti-Vibration Mount, 78mm, 3mm, Rubber, 110kg, M12

Технические параметры

диаметр
78mm
материал
Rubber
полная высота
31mm
последовательный
BSB
размер резьбы
M12
тип
Anti-Vibration Mount
Foot Height
3mm
Foot Shape
Diamond
Static Load Capacity
110kg

Дополнительная информация

BSB Anti-vibration Mountings Data Sheet