1376135-1, Header horiz 3 way TAB 2

PartNumber: 1376135-1
Ном. номер: 8097497276
Производитель: TE Connectivity (Tyco)
1376135-1, Header horiz 3 way TAB 2
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
270 × = 270


Dynamic 2100 Headers
The TE Connectivity Dynamic Range D-2100 Series Headers have a Tin plated Retention Leg for increased stability. The PCB solder tails of the D-2100 Series Headers are Tin plated and the contact Tabs are Gold plated. The recommended PCB thickness for these D-2100 Series Headers is 1.6 mm.

For mating D-2100 Series Housings see stock number 719-0135 typical.

TE Connectivity Dynamic 2100 Series
The D-2000 Series connectors are mainly for signal applications and incorporate a Keying system to prevent mis-mating. These D-2100 Series connectors have a 2.5 mm pitch with a maximum Voltage Rating of 250 Vac and a maximum Current Rating of 5 A with both ratings being dependent upon the number of ways and wire size used.

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
TE Connectivity D-2000 Series, 2.5mm Pitch 3 Way Right Angle Heavy Duty Power Connector, Solder Termination, 5A

Технические параметры

материал контактов
Copper Alloy
номинальный ток
число контактов
способ концевой заделки
номинальное напряжение
250 V AC/DC
Body Orientation
Right Angle

Дополнительная информация

Header horiz 3 way TAB 2.5mm X key D-2