1376390-1, 5.0 Power Key,Housing,plu

PartNumber: 1376390-1
Ном. номер: 8022098109
Производитель: TE Connectivity (Tyco)
1376390-1, 5.0 Power Key,Housing,plu
Доступно на заказ 10 шт. Отгрузка со склада в Москве 4-5 недель.
70 × = 350
Количество товаров должно быть кратно 5 шт.


TE Connectivity 5.0mm Power Key (5.0 PKC) Plug Housings for Socket Contacts
Power Key (5.0 PKC) power circuit cable mount plug housing connectors with a 5.0mm contact centreline and compact design. These 5.0mm Power Key plug housings are made from 6/6 'glass filled nylon with a 'natural' colour coding to aid with blind mating, a double lock plate for complete loading of contacts, internal locking levers and a keying mechanism to prevent mismating. These 5.0mm Power Key plug housings have 'Type A' keying, please see datasheet for further details. For Power Key socket contacts for these plug housings please see stock number 683-1330 and 683-1349 typically.
Typical applications for these Power Key (5.0 PKC) plug connectors include power circuits of home appliances in particular gas appliances.
For mating 5.0mm Power Key header connectors see stock number 712-1426 typically.

TE Connectivity 5.0mm Power Key Range

Power Connectors

The following RS power connectors are suitable for direct connection to 240VAC mains unless otherwise stated. Care must be taken when choosing a product for mains connection.

Technical Specifications
Voltage Rating600V AC/DC
Dielectric withstand voltage5kV or 10kV between circuits
Current Rating
Cable plugs/sockets15A max.
PCB lists12A max.
Insulation Resistance1000MΩ min.
Contact Resistance3.5mΩ max.
Temperature Range-55°C → +105°C
Durability50 Mating Cycles
Insulator MaterialNatural polyamide 6.6 to
UL94V-2 or Clear Nylon to UL94V-0
ContactsBrass, Tin Plated
Vertical Pin SwitchesPhosphor Bronze, tin plated

Разъемы / Разъемы на печатные платы / Разъемы на печатные платы: Корпуса /
5.0 Power Key,Housing,plug,6 skt contact

Технические параметры

для использования с
Power Key Wire-to-Board Connector
материал корпуса
число контактов
число рядов
Body Orientation

Дополнительная информация

5.0 Power Key, Housing, plug, 6 skt contact