138-C, Gate eye fitting,42mm OD

PartNumber: 138-C
Ном. номер: 8047296636
Производитель: Tubeclamps
138-C, Gate eye fitting,42mm OD
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 450 × = 1 450
от 5 шт. — 1 180 руб.

Описание

Gate Eye

Used in conjunction with gate hinge to produce gate opening or a removable panel

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Dimensions (mm)
Tube Size Ref.BCD
1 332515
2382515
3412515






Iron structural elements

Ideal for railings, safety barriers, support structures and pallet stacking racks. The simple, locking design allows you to build structures without bending, welding and threading.
All accessories are manufactured in galvanised, malleable iron and are fitted with setscrews using a standard hexagon wrench to joint the pipes.
Pipe unions are available in internal diameters of 34, 42 and 48 mm to ensure a proper fit with BS 1387 pipes.
The first two sizes of accessory must be fitted with a 1/4 in. hexagon wrench, while the third size of accessory can be fitted with a 5/16 in. hexagon wrench.

Технические параметры

материал
Cast Iron
Component Type
Gate Eye
Fits Round Tube Size
Type 2
Fits Strut Profile
Type 2
Fits Tube Diameter
42.4mm
Product Family
RS Handrail System
Product System
138
Structural Element Type
Round Tube

Дополнительная информация

Linecard - RS Brand A&C Products 138-C