1395, Heavy Duty Power Connectors PP15 RED #16-20 AWG 15A 16/20 AWG CONT

1395, Heavy Duty Power Connectors PP15 RED #16-20 AWG 15A 16/20 AWG CONT
Изображения служат только для ознакомления,
см. техническую документацию
3010 шт., срок 7-9 недель
420 руб.
от 10 шт.340 руб.
от 100 шт.285 руб.
от 600 шт.217.79 руб.
Добавить в корзину 1 шт. на сумму 420 руб.
Номенклатурный номер: 8004740672
Артикул: 1395

Описание

Connectors\Power Connectors\Heavy Duty Power Connectors
Powerpole® Series Connectors
Anderson Power Products Powerpole® Series Connectors meet a wide range of power connection needs. There are four basic housing sizes in the Powerpole product family that allow specific amperage or wire size requirements to be filled in the most compact footprint. Powerpole can handle up to 350A per pole and accommodate wire ranges of 20AWG to 3/0AWG (0.75mm 2 to 70mm 2 ). A wide range of colored housing options can be stacked together to create a proven reliable custom connector. These housings can be used with different contacts to create wire-to-wire, wire-to-board, or wire-to-busbar connections. The versatile Powerpole® connector series combines high-quality materials and a cost-effective innovative design to allow powerful versatility.

Технические параметры

Brand: Anderson Power Products
Contact Material: Copper Alloy
Current Rating: 15 A
Factory Pack Quantity: Factory Pack Quantity: 200
Housing Material: Polycarbonate(PC)
Insert / Contact Gender: Genderless
Manufacturer: Anderson Power Products
Number of Positions: 1 Position
Packaging: Bulk
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Connectors
Series: PP15/45
Subcategory: Power Connectors
Termination Style: Crimp
Tradename: Powerpole
Voltage Rating: 600 V
Wire Gauge Max: 16 AWG
Wire Gauge Min: 20 AWG
Wire Gauge Range: 20 AWG to 16 AWG
Вес, г 2.5

Техническая документация

Datasheet 1395
pdf, 273 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.