1399.17.0111
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт., срок 8-10 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
22 490 руб.
от 2 шт. —
22 010 руб.
Добавить в корзину 1 шт.
на сумму 22 490 руб.
Альтернативные предложения1
Номенклатурный номер: 8012532645
Бренд: HUBER+SUHNER
Описание
Antennas
HUBER+SUHNER offers an extensive portfolio of directional and omnidirectional SENCITY® antennas for a wide range of indoor and outdoor wireless connections. The product offering includes IBC/DAS, mmWave, vehicular, and WLAN/Wi-Fi® antennas. HUBER+SUHNER antenna families cover frequency bands ranging from 88MHz to 6.4GHz and feature a wide variety of designs to meet specific market requirements.
HUBER+SUHNER offers an extensive portfolio of directional and omnidirectional SENCITY® antennas for a wide range of indoor and outdoor wireless connections. The product offering includes IBC/DAS, mmWave, vehicular, and WLAN/Wi-Fi® antennas. HUBER+SUHNER antenna families cover frequency bands ranging from 88MHz to 6.4GHz and feature a wide variety of designs to meet specific market requirements.
Технические параметры
Antenna Directivity | Omni-Directional |
Antenna Mounting Type | Through Hole/Bolted |
Antenna Physical Form | Dome |
Connector Gender | Female |
Connector Type | N Type |
Gain | 6 dBi, 8 dBi |
Internal/External | External |
RF Protocols | WiFi |
Antenna Connector Type: | N Female |
Application: | WiFi |
Brand: | HUBER+SUHNER |
Center Frequency: | 2450 MHz, 2600 MHz, 3600 MHz, 5412.5 MHz, 6525 MHz |
Diameter: | 86 mm |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gain: | 6 dBi, 6 dBi, 6 dBi, 8 dBi, 8 dBi |
Impedance: | 50 Ohms |
IP Rating: | IP68 |
Manufacturer: | HUBER+SUHNER |
Maximum Frequency: | 7125 MHz |
Maximum Operating Temperature: | +80 C |
Mechanical Style: | Module |
Minimum Frequency: | 2.4 GHz |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Direct/Permanent Mount |
Number of Bands: | 5 Band |
Part # Aliases: | 84043908 |
Power Rating: | 300 W |
Product Category: | Antennas |
Product: | Outdoor Antennas |
Protocol - WiFi - 802.11: | WiFi 6E |
Series: | 7/16 |
Style: | Dome |
Subcategory: | Antennas |
Termination Style: | Connector |
Tradename: | SENCITY |
Type: | Passive Antenna |
VSWR: | 1.8, 2, 2, 1.8, 1.9 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.