1399.17.0224 Stubby WiFi Antenna with N Type Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), WiFi (Dual
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
27 шт., срок 6 недель
12 850 руб.
Добавить в корзину 1 шт.
на сумму 12 850 руб.
Альтернативные предложения1
Описание
Passive Components\Antennas\WiFi Antennas
1399.17.0224 Stubby WiFi Antenna with N Type Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), WiFi (Dual
The Sencity Omni-S (1399.17.0224) is a broad band omnidirectional antenna suitable for mobile (cellular) and WiFi bands.Технические параметры
Antenna Directivity | Omnidirectional |
Antenna Internal Construction | Dipole |
Antenna Mounting Type | Direct |
Antenna Physical Form | Stubby |
Connector Gender | Female |
Connector Type | N Type |
Frequency Range | 1.71 → 6 GHz |
Gain | 1.5, 2, 2.5dBi |
Internal/External | External |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Direct |
RF Protocols | 2G(GSM/GPRS), 3G(UTMS), 4G(LTE), WiFi(Dual Band) |
Series | SENCITY Omni-S |
Weight | 50g |
Antenna Connector Type: | N Male |
Application: | Multiband |
Brand: | HUBER+SUHNER |
Diameter: | 22 mm |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gain: | 1.5 dBi, 2 dBi, 1.5 dBi, 2.5 dBi, 2.5 dBi, 3 dBi |
Impedance: | 50 Ohms |
IP Rating: | IP66, IP68, IP69K |
Manufacturer: | HUBER+SUHNER |
Maximum Frequency: | 7.125 GHz |
Maximum Operating Temperature: | +85 C |
Mechanical Style: | Whip |
Minimum Frequency: | 1.71 GHz |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Panel Mount |
Number of Bands: | 6 Band |
Part # Aliases: | 85012283 |
Polarization: | Vertical |
Power Rating: | 10 W |
Product Category: | Antennas |
Product Type: | Multiprotocol Antennas |
Product: | Outdoor Antennas |
Protocol - WiFi - 802.11: | WiFi 4, WiFi 5, WiFi 6, WiFi 6E |
Series: | 7/16 |
Style: | Stubby |
Subcategory: | Antennas |
Technology: | WiFi |
Termination Style: | Connector |
Tradename: | SENCITY |
Type: | Passive Antenna |
VSWR: | 2, 2, 2, 2, 2, 2 |
Вес, г | 50 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.