14.01.2005, 2PCs-1 AB serial/parallel

PartNumber: 14.01.2005
Ном. номер: 8029094083
Производитель: Rotronic Logistics
14.01.2005, 2PCs-1 AB serial/parallel
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 550 × = 1 550

Описание

Economy Switch

Economy switch boxes designed for use in non-critical applications where infrequent switching takes place.

Serial/Parallel Switch

2 PCs share one serial or parallel device, or vice versa
All connections via 25 way 'D' sockets wired 1-to-1
Available in 2 way (AB) and 4 way (ABCD) switch versions

Keyboard/Monitor Switch

2 users are able to share 1 PC
Ideal for people with a changing workplace
Monitor connections via 15 pin 'D' sockets
Keyboard connections via 6 pin 'Mini DIN' PS/2 sockets

Serial Switch

2 PCs share one serial device
All connections via 9 way 'D' sockets

VGA Switch

2 PCs share one VGA monitor, or vice versa
Ideal for demonstrations and servicing
All connections via 15 way 'D' sockets

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Ручные переключатели

Компьютерная периферия / KVM, USB, видео разветвители и удлинители / KVM переключатели /
2PCs-1 AB serial/parallel data switch

Технические параметры

число портов
2
Connection Port
D-sub, 25 Pin

Дополнительная информация

SB Range Manual Switch Boxes Data Sheet