14.01.3287, 150m KVM extender,2 user

PartNumber: 14.01.3287
Ном. номер: 8073708713
Производитель: Rotronic Logistics
14.01.3287, 150m KVM extender,2 user
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
26 140 × = 26 140
или
купить в 1 клик

Описание

KVM Extender Combination

Smart combination of KVM extender, KVM switch and PC sharer
Connects computer unit and station unit via category 5e TP cable
Remotely locates keyboard, mouse and monitor up to 150m from computer
Supports PS/2 consoles
Adjustable video compression
Allows two users to share a single computer
Compatible with XGA, VGA, & SVGA
Supports standard PS/2 keyboard & mice including Microsoft Intellimouse
156 x 65 x 20mm

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Max resolution1024 x 768 (dependent on cable length)
Cable typeCat.5eTP (recommended solid wire AWG24)
Cable lengthUp to 150m
Connections: (Both ends)
VGA1 x HD 15 F
Mouse/keyboard2 x PS/2 F
PC Connection1 x SPHD 15 F


Power supply; manual; 1.8m special KVM cable

KVM Extenders

Компьютерная периферия / KVM, USB, видео разветвители и удлинители / KVM удлинители /
RS KVM Extender PS/2, SVGA, VGA, XGA 1 port

Технические параметры

число портов
1
тип
Extender Pair
Maximum Resolution
1024 x 768pixels
Receiver Depth
65mm
Transmitter Width
156mm
Transmitter Height
20mm
Receiver Dimensions
156 x 65 x 20mm
Receiver Width
156mm
Transmitter Depth
65mm
Extension Distance
150m
Transmitter Dimensions
156 x 65 x 20mm
Connection Port
PS/2, SVGA, VGA, XGA
Receiver Height
20mm

Дополнительная информация

Datasheet