14.99.5034, Manual USB 2.0 Printer Sw

PartNumber: 14.99.5034
Ном. номер: 8043822738
Производитель: Rotronic Logistics
14.99.5034, Manual USB 2.0 Printer Sw
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
3 920 × = 3 920

Описание

4 Port Manual USB Switch

Allows up to 4 PCs to share a single USB device such as a printer or scanner
Push-button switches between PCs
LEDs indicate active port
Dimensions: 90 x 70 x 25 mm

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Коммутаторы USB

Технические параметры

глубина
70mm
размеры
90 70 x 25mm
высота
25mm
число портов
4
ширина
90mm
Upstream Connector
USB, USB B
USB Standard
USB 2.0

Дополнительная информация

Datasheet 14.99.5034
Manual USB 2.0 Printer Switch, 4 Ports Data Sheet 14.99.5034