1404051, Sensor cable,5W,Grey,SktM

PartNumber: 1404051
Ном. номер: 8082878147
Производитель: Phoenix Contact
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
2 840 × = 2 840

Описание

Phoenix Contact A-Coded M12 Sensor/Actuator Cable Assembly with High Grade Steel Knurl
Phoenix Contact 4 and 5 way A-coded M12 sensor/actuator cable assembly with high grade steel knurl and Grey RAL 7035 PP-EPDM cable with a free end, Corrosion resistant stainless steel, easy to clean and contamination can easily be seen due to the light coloured plastic backshell moulding, designed to meet the requirements of the pharmaceutical and food industries and for applications that have demanding hygienic requirements. IP Rated to IP69K, with a current and voltage rating of 4A at 250V and halogen free cable. Available in standard and shielded versions (4 way only), straight or angled design and also with 3 indicator LEDs.

Operating temperature range -40 to +105 °C
Conductor cross section 4 or 5 x0.34 mm 2
Halogen free cable
A-Coded M12 connector, 5 Metres of free end cable
Brown, white, blue and black wire colours (4 Way)
Brown, white, blue, black and grey wire colours (5 Way)

Stock numbers 794-4386 and 794-4424 have 3 built in indicator LEDs. Stock Numbers 794-4358 and 794-4376 are both shielded variants.

IEC 61076-2-101

Phoenix Contact Hygienic Environment M12 Connectors
A comprehensive range of Phoenix Contact M12 connector cable assemblies designed for use within food and pharmaceutical industries. A-Coded, with stainless steel fittings for enhanced corrosion resistance and durability.

Технические параметры

Connector A
M12
Connector B
Unterminated
Connector A Housing Gender
Female
Connector A Number of Contacts
5

Дополнительная информация

Sensor cable assembly 1404051 1404051