1404095, Sensor cable,5W,Grey,Skt

PartNumber: 1404095
Ном. номер: 8035900362
Производитель: Phoenix Contact
1404095, Sensor cable,5W,Grey,Skt
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
2 730 × = 2 730

Описание

Phoenix Contact A-Coded M12 Sensor/Actuator Cable Assembly with Plastic Knurl
Phoenix Contact 4 and 5 way A-coded M12 sensor/actuator cable assembly with plastic knurl and Grey RAL 7035 PP-EPDM cable with a free end, easy to clean and contamination can easily be seen due to the light coloured plastic moulding, designed to meet the requirements of the pharmaceutical and food industries and for applications that have demanding hygienic requirements. IP Rated to IP69K, in straight and angled versions with a current and voltage rating of 4A at 250V and halogen free cable.

Operating temperature range -40 to +105 °C
Conductor cross section 4 or 5 x0.34 mm 2
Halogen free cable
A-Coded M12 connector, 5 Metres of free end cable
Brown, white, blue and black wire colours (4 Way)
Brown, white, blue, black and grey wire colours (5 Way)

Stock numbers 794-4382 and 794-4415 have 3 built in indicator LEDs.

IEC 61076-2-101

Phoenix Contact Hygienic Environment M12 Connectors
A comprehensive range of Phoenix Contact M12 connector cable assemblies designed for use within food and pharmaceutical industries. A-Coded, with stainless steel fittings for enhanced corrosion resistance and durability.

Кабели и провода / Силовые/Промышленные кабели / Кабельные сборки для промышленной автоматизации /
Sensor cable,5W,Grey,Skt,angledM12,5m

Технические параметры

Connector A
M12
Connector B
Unterminated
Connector A Housing Gender
Female
Connector A Number of Contacts
5

Дополнительная информация

Sensor cable assembly 1404095 1404095
Sensor cable assembly 1404095