1406246, M12;4W.105 PVC;Skt.str.-O

PartNumber: 1406246
Ном. номер: 8053924779
Производитель: Phoenix Contact
1406246, M12;4W.105 PVC;Skt.str.-O
Доступно на заказ 1 шт. Отгрузка со склада в Москве 6 недель.
1 620 × = 1 620

Описание

Sensor/Actuator 4 Way Cable Assemblies, M12 Speedcon to Free End
M12 to free end Speedcon connector cable assemblies, 4 way in a variety of cable lengths, straight connector versions with PVC yellow cable. A-coded connectors with a rating of 4A 250V and IP67 rated once mated.

100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II

UL Listed, cUL Listed, cULus Listed

Phoenix Contact Sensor - Actuator Connectors and Cable Assemblies
A comprehensive offering of sensor/actuator connectors and cable assemblies from Phoenix Contact, in a wide variety of cable types, connector size and material types. Suitable for a wide variety of applications.

Кабели и провода / Силовые/Промышленные кабели / Кабельные сборки для промышленной автоматизации /
M12;4W.105 PVC;Skt.str.-Open end;2m

Технические параметры

Connector A
M12
Connector B
Unterminated

Дополнительная информация

Sensor/Actuator cable - SAC-4P-2.0-542/ FS SCO BK