1406281, M8;3W.105 PVC;Plg.str.-Op

PartNumber: 1406281
Ном. номер: 8096591094
Производитель: Phoenix Contact
1406281, M8;3W.105 PVC;Plg.str.-Op
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 7 недель.
1 390 × = 1 390
от 5 шт. — 1 120 руб.

Описание

Sensor/Actuator 3 Way Cable Assemblies, M8 Connectors to Free End
M8 male or female connectors to free end cable assemblies, 3 way, angled or straight connector versions available with various lengths of PVC shielded yellow cable. A-coded connectors with a rating of 4A 60V, these M8 - free end cable assemblies are IP67 rated once mated.

100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II

UL Listed, cUL Listed, cULus Listed

Phoenix Contact Sensor - Actuator Connectors and Cable Assemblies
A comprehensive offering of sensor/actuator connectors and cable assemblies from Phoenix Contact, in a wide variety of cable types, connector size and material types. Suitable for a wide variety of applications.

Кабели и провода / Силовые/Промышленные кабели / Кабельные сборки для промышленной автоматизации /
M8;3W.105 PVC;Plg.str.-Open end;2m

Технические параметры

Connector A
M8
Connector B
Unterminated
Connector A Housing Gender
Male

Дополнительная информация

Sensor/Actuator cable - SAC-3P-M8MS/ 2.0-542 BK