1410-G111-P2F1-S01-1A, Circuit breaker thermal 1

PartNumber: 1410-G111-P2F1-S01-1A
Ном. номер: 8021367707
Производитель: ETA
1410-G111-P2F1-S01-1A, Circuit breaker thermal 1
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 580 × = 1 580
от 15 шт. — 1 220 руб.

Описание

1410-G1 Series Thermal Circuit Breaker

Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance
Single hole threadneck panel mounting, with hexnut and knurled nut
Blade terminals
Changeover contacts suitable for providing status output signals
Largely temperature-insensitive
Typical applications in motors, transformers, solenoids, printed circuit boards, hand-held machines and appliances, marine applications, etc.

UL; CSA; VDE.

Оборудование для монтажа



IEC 934 (BS/EN 60 934) definitions
IEC requirements to equipment over-current contact breakers, in which complete short circuit either cannot occur or is limited by back-up protection somewhere else in the system.
Equipment contact breakers are divided into three main types:
RS type - that automatically switches off if there are overloads that require manual reset.
M type - functions as above, but can occasionally be used for manual shut down; is however not intended to function as a normal switch in daily use.
S type - combines overload protection with the opportunity for use as a normal on/off switch under normal load conditions.
Each of the above types has a sub-set with the following trigger methods:
TO - Thermal only. Sensitive to the heating effect of an over-current, because it uses a bi-metal or similar element as a contact breaker.
TM - Thermo-magnetic. A magnetic solenoid in series with a thermal element provides a more rapid response to a large fault current.
MO - Magnetic only. Triggers immediately when an overload is registered.
HM - Hydraulically dampened magnetic. Provides a long range of characteristics for delayed triggering and is mainly insensitive to changes in ambient temperature.
EH - Electronic hybrid. Combines solid state registration of overloads with physical circuit breaking.

Предохранители, розетки и выключатели / Автоматические выключатели / Бытовые минивыключатели /
ETA 1A 1 Pole Thermal Magnetic Circuit Breaker 1410-G1, 48, 240V dc, V ac

Технические параметры

номинальный ток
1A
число полюсов
1

Дополнительная информация

Thermal Overcurrent Circuit Breaker 1410-L2/G1