1410140-1, Модульный разъем вилка 144 контакта (9х16pin) шаг 1.8мм
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 040 руб.
от 5 шт. —
2 790 руб.
от 10 шт. —
2 750 руб.
Добавить в корзину 1 шт.
на сумму 3 040 руб.
Описание
Разъемы, Соединители / Интерфейсные разъемы / Memory Card, SIM, DIMM разъемы
Описание Разъем системной платы, Контактов:144 Рядов:9
Технические параметры
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon |
Base Product Number | 1410140 -> |
Color | Black |
Connector Style | VITA 46, Center |
Connector Type | Receptacle, Female Blade Sockets |
Connector Usage | Backplane |
Contact Finish | Gold |
Contact Finish Thickness | 50.0Вµin (1.27Вµm) |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Material Flammability Rating | UL94 V-0 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Columns | 16 |
Number of Positions | 144 |
Number of Positions Loaded | All |
Number of Rows | 9 |
Operating Temperature | -55В°C ~ 105В°C |
Package | Tube |
Pitch | 0.071"" (1.80mm) |
RoHS Status | RoHS non-compliant |
Series | MultiGig RT2 -> |
Termination | Press-Fit |
Brand: | TE Connectivity/AMP |
Compliance: | UL |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 17 |
Housing Color: | Black |
Housing Material: | Liquid Crystal Polymer(LCP) |
Manufacturer: | TE Connectivity |
Mounting Angle: | Vertical |
Number of Positions: | 144 Position |
Number of Rows: | 9 Row |
Packaging: | Tube |
Pitch: | 1.8 mm |
Product Category: | High Speed/Modular Connectors |
Product Type: | High Speed/Modular Connectors |
Product: | Receptacles |
Series: | MULTI-GIG RT 2 |
Subcategory: | Backplane Connectors |
Termination Style: | Press Fit |
Tradename: | VITA 46 |
Backplane Connector Type | VITA 46 Centre |
Body Orientation | Straight |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel |
Gender | Female |
Housing Material | Liquid Crystal Polymer |
Number of Contacts | 144 |
Termination Method | Solder |
Вес, г | 9.118 |