142-1701-841, Разъем РЧ / Коаксиальный, Круглые контакты, SMA Коаксиальный, Прямое Гнездо, Торцевой, 50 Ом
см. техническую документацию
Описание
The 142-1701-841 SMA Self-Fixture End Launch Jack Assembly with round contact from Johnson-Cinch Connectivity Solutions attaches directly to a coplanar waveguide circuit board and operates up to 18 GHz with good return loss values. This enhanced end launch connector properly align and hold the center contact of a coaxial connector to the circuit board plane without the need for special fixtures. This is done with specially designed connector legs that tightly grip the board substrate until the soldering operation to couple the two is complete. Its in-line straight connector design minimizes reflection as compared to right-angle PC mount transition. The perfect solution for microwave engineers who are tasked to transition microwave energy from coaxial to planar transmission line structures on high frequency board substrates. The ideal connector for design engineers who are looking to cut manufacturing costs and complexity out of their circuit board system.
• Gold plated brass body
• Round female (socket) beryllium copper contact with gold plating
• PTFE insulator
• 50 Ohm impedance
• 0-18 GHz frequency range
• Working voltage 335 VRMS max. at sea level
• Dielectric withstanding voltage 1000 VRMS min. at sea level
• Insulation resistance 5000 Mohms min.
• Temperature range -65°C to + 165°C
• Mating cycles 500 min.
• Solder termination to PCB
• 1.498mm (0.059") board thickness
• Space saving and easy to use - no screws or adaptors
Технические параметры
Импеданс | 50Ом |
Коаксиальный Концевая Заделка | Торцевой |
Линейка Продукции | SMA Self Fixture End Launch Series |
Максимальная Частота | 18ГГц |
Материал Контакта | Сплав Бериллиевой Меди |
Монтаж Разъема | Монтаж на Печатную Плату |
Покрытие Контакта | Контакты с Покрытием из Золота |
Стиль Корпуса Разъема | Прямое Гнездо |
Тип Соединителя | SMA Коаксиальный |
Вес, г | 2.13 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.