142363, BMP71 In/Out Vinyl Label

PartNumber: 142363
Ном. номер: 8093728382
Производитель: Brady
142363, BMP71 In/Out Vinyl Label
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
9 430 × = 9 430
или
купить в 1 клик

Описание

BMP71 Indoor/Outdoor Vinyl Tape

Adheres well to most clean, dry surfaces such as pipes, walls, equipment and windows
Conforms well to irregular, curved or rough surfaces
Stands up to grease, oil and most industrial chemicals
Five year average outdoor durability in temperatures from -40 to 85°C
Can be applied at -18°C
50ft length

Printer Systems - Portable

Markers

Strips for wires, cables and tubes.
Labels for components, drawers, boxes etc.
Label strips and labels are easily removed from the card and placed on any dry surface without touching the adhesive.

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Принадлежности для принтера этикеток для кабеля /
Brady Cable Label Refill Tape, For Use With BMP71 Label Printers

Технические параметры

для использования с
BMP71 Label Printers
Accessory Type
Tape
Label Colour
White
Label Material
Vinyl

Дополнительная информация

Datasheet