1424097, M12 SAC cable, S-encoded

PartNumber: 1424097
Ном. номер: 8079673418
Производитель: Phoenix Contact
1424097, M12 SAC cable, S-encoded
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
3 890 × = 3 890

Описание

Phoenix Contact M12 S-Coded Power Connector Cable Assembly, Halogen Free
Phoenix Contact 4 way S-coded M12 power plug and socket connector cable assemblies with 1.5 metres of halogen free orange PUR cable (free end), zinc die cast nickel plated knurl and a TPU self extinguishing connector body, designed for use in many applications that call for a durable M12 power connector with a high degree of environmental protection (IP67 rated).These M12 SPEEDCON fast locking system plug and socket connector cable assemblies have a current and voltage rating of 12A at 630Vac and 360 degree shielding.

Rated at 12A, 630Vac
Category III surge protection
IP67 rated when mated
Temperature range -25 to +85 °C
SPEEDCON fast locking system
Conductor cross section 4x1.5mm 2
Wire colours black x 3, green/yellow

Phoenix Contact M12 S-Coded Connectors
A comprehensive range of Phoenix Contact M12 connector designed for use within demanding environments, with a variety of fittings for enhanced corrosion resistance and durability.

Дополнительная информация

M12 Cable Assembly S-Coded 1424097 1424097