1424105, M12 SAC cable, S-encoded

PartNumber: 1424105
Ном. номер: 8065189827
Производитель: Phoenix Contact
1424105, M12 SAC cable, S-encoded
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
4 420 × = 4 420
от 5 шт. — 3 710 руб.

Описание

Phoenix Contact M12 S-Coded Power Connector Cable Assembly, Halogen Free
Phoenix Contact 4 way S-coded M12 power plug and socket connector cable assemblies with 1.5 metres of halogen free orange PUR cable (free end), zinc die cast nickel plated knurl and a TPU self extinguishing connector body, designed for use in many applications that call for a durable M12 power connector with a high degree of environmental protection (IP67 rated).These M12 SPEEDCON fast locking system plug and socket connector cable assemblies have a current and voltage rating of 12A at 630Vac and 360 degree shielding.

Rated at 12A, 630Vac
Category III surge protection
IP67 rated when mated
Temperature range -25 to +85 °C
SPEEDCON fast locking system
Conductor cross section 4x1.5mm 2
Wire colours black x 3, green/yellow

Phoenix Contact M12 S-Coded Connectors
A comprehensive range of Phoenix Contact M12 connector designed for use within demanding environments, with a variety of fittings for enhanced corrosion resistance and durability.

Кабели и провода / Силовые/Промышленные кабели / Кабельные сборки для промышленной автоматизации /
M12 SAC cable, S-encoded, 3-pos. + PE

Технические параметры

Connector A
M12
Connector B
Unterminated
Connector A Housing Gender
Female
Connector A Number of Contacts
4

Дополнительная информация

M12 Cable Assembly S-Coded 1424105