142690, 2511 Cable plug ASI 5 plu

PartNumber: 142690
Ном. номер: 8073367807
Производитель: Burkert Contromatic
142690, 2511 Cable plug ASI 5 plu
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
7 670 × = 7 670
или
купить в 1 клик

Описание

AS-Interface Cable Plug Series 2511 AS-Interface Cable Plug Series 2511

Cable plug for use with a range of solenoid valves
Converts standard solenoid valve to an addressable AS-I device
DIN 175301-803 (formerly DIN 43650)
Bus-supplied power and data signalling (up to 5W max switching power) and externally supplied power and data (up to 15W max switching power)
Supply voltage: 29.5 to 31.5 V – AS-I power supplied
Outputs: Voltage 24Vdc
Maximum current: Electronics 10mA; Bus-supplied 300mA (electronics, valves and sensors); External supplied 80mA (electronics and sensors)
Status indication LED's
Ambient temperature: 0 to +50°C
Terminations: M12 plug for connection to AS-Interface; additional M12 socket for option with auxiliary power supply input
Protection: IP65 with cable plug

Двух- и трехходовые вентили для коррозионных газов и жидкостей

Solenoid Valve main functions

Range of solenoid valves suitable for most liquid or gas applications.
Each valve is delivered with an individual operational schematic.
The left section of the schematic shows valve behaviour when the coil is energised.
When the coil is at rest, the valve is controlled by the return spring (or servomechanism). This phase is depicted in the right section of the schematics.
Port descriptions A; B; P; P1; P2 and R are used in the schematics and are marked on the valve bodies. The three-way valve bodies are suited to specific tasks, but may also often be used for other tasks.
References in the operational schematics and various technical characteristics describe the appropriate connections and allowable pressures for valves being used for different tasks.

Технические параметры

для использования с
6213 Solenoid Valve, 6519 Namur Valve, 8032 Sensor
Accessory Type
AS-I Cable Plug

Дополнительная информация

2510/2511 AS-Interface cable plug Data Sheet 142690
AS-Interface Technical Data and Assembly Instructions 142690