14285Y, Tapered Handle,Male,SS,M8

PartNumber: 14285Y
Ном. номер: 8057118198
Производитель: Ray Engineering
14285Y, Tapered Handle,Male,SS,M8
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 6 недель.
310 × = 3 100
Количество товаров должно быть кратно 10 шт.

Описание

Nylon Tapered Handles

15% glass filled Nylon 6 with a matt finish which will not chip
Male type has an A2 stainless steel threaded stud, the female type has threads cut directly into the nylon handle
Resistant to most industrial chemicals, UV light and water absorption (1.5% max)
Temperature range -20 to +110°C

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Dimensions (mm)
d1xLHDdStock no.
M6x10 Male401815 702-7771
M8x10 Male602317 702-7774
M8x10 Male802621 702-7778
M10x15 Male802720 702-7778
M6x9 Female902921 702-7768
M8x12 Female902822 702-7762


Конические

Корпуса, шкафы и приспособления для хранения / Рукоятки, ручки и маховики / Рычаги /
Tapered Handle,Male,SS,M8x10,L.80mm

Технические параметры

материал ручки
Fibreglass Reinforced Nylon
длина
80mm
материал вала
Stainless Steel
размер резьбы
M8
Длина резьбы/втулки
10mm
род резьбы
Male
Lever Type
Tapered Handle

Дополнительная информация

Male Thermoplastic Handle
7093315 Drawing