142861, Empty assorter with plain

PartNumber: 142861
Ном. номер: 8008668782
Производитель: Raaco
142861, Empty assorter with plain
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
7 790 × = 7 790
или
купить в 1 клик

Описание

CarryLite Case 80
A range of compartment boxes from Raaco designed to store components and other small parts. Featuring a transparent lid for easy identification of contents and available in a range of sizes.

Plastic Carrylite Case System
Carrylite Professional Case System, Service cases, moulded in polypropylene with virtually unbreakable transparent polycarbonate lids, and lockable steel safe boxes, ideal for security areas or mobile service vehicles, A3 format in three depths (55mm, 80mm & 150mm), Ergonomic Carrying Handle, Two strong, sliding locks secure the lid and click when in correct position, U-profile, polycarbonate lid to keep contents in position, 55 & 80mm has removable inserts allowing for individual configuration, 150mm with removable partitions

TE Connectivity Pistol Grip Manual Handle Assmembly Current Transformers Suitable for Panel Meters

Корпуса, шкафы и приспособления для хранения / Оборудование для мастерских и складов / Коробки с отсеками /
Raaco PP, Adjustable Compartment Box, 81mm x 337mm x 278mm

Технические параметры

Ширина
337mm
Глубина
278mm
Материал
PP
Adjustable Compartments
Yes
Высота
81mm
Transparent Lid
Yes
Новинки
только новые товары

Дополнительная информация

Datasheet