142925/13, Power Cord C19 to Aust/NZ

PartNumber: 142925/13
Ном. номер: 8078526885
Производитель: ISD
142925/13, Power Cord C19 to Aust/NZ
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 6 недель.
1 210 × = 1 210
от 10 шт. — 940 руб.
от 25 шт. — 807.20 руб.

Описание

C19 to Aust/NZ AS3112 Power Cord
Brought to you under the trusted RS Brand, this C19 Power Cord is ideal for higher power IT applications, such as large network routers and power distribution units. The power cord has a moulded plug and socket, with integral strain relief. The AS3112 plug is used in Australia and New Zealand.

IEC and International Leads

Кабели и провода / Силовые/Промышленные кабели / Силовые кабельные сборки /
RS Pro 2m Power Cord, C19 to Australian Plug (AS3112), 15 A, 250 V

Технические параметры

Connector A
C19
Connector A Angle
Straight
Connector A Type
C19
Connector B Type
AS3112
Sheath Colour
Black
Connector B Gender
Male
Connector B
Australian Plug
Connector A Gender
Female
Length
2m
Voltage Rating
250 V
Connector B Angle
Straight
Current Rating
15 A
Новинки
только новые товары

Дополнительная информация

Datasheet