1431678, Cordset M12 4 Pole Female

PartNumber: 1431678
Ном. номер: 8094344670
Производитель: Phoenix Contact
1431678, Cordset M12 4 Pole Female
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 6 недель.
1 430 × = 1 430
от 5 шт. — 1 150 руб.

Описание

Sensor/Actuator Cable
From Phoenix Contact, a range of versatile Sensor/Actuator cables that are suitable for use in industrial environments. With secure connections with an excellent ingress protection, these sensor/actuator cables are ideal for when accurate and reliable data transmission is needed.

Features and Benefits:
∙ PUR halogen-free black
∙ 3 and 4-pos. available
∙ Conductor colours: brown/white/blue/black

Phoenix Contact cables/accessories for sensors / actuators

Кабели и провода / Силовые/Промышленные кабели / Кабельные сборки для промышленной автоматизации /
Cordset M12 4 Pole Female Straight 2 m

Технические параметры

Connector A
M12
Connector B
Unterminated
Connector A Housing Gender
Female

Дополнительная информация

Sensor/Actuator cable - SAC-4P-2.0-PVC/M12FS ...