1432605, ELASTOMER, BLACK, 170, 10KG

PartNumber: 1432605
Ном. номер: 8050360227
Производитель: Dow Corning
1432605, ELASTOMER, BLACK, 170, 10KG
Доступно на заказ 6 шт. Отгрузка со склада в Москве 7 недель.
Бесплатная доставка по всей России
62 350 × = 62 350
или
купить в 1 клик

Описание

The 1432605 is a 2-part black general purpose Silicone Encapsulant with good flowability and flame resistance. The Sylgard® 170 silicone encapsulant is supplied as two-part liquid component kits with a mixed ratio of 1 to 1. When liquid components are thoroughly mixed, the mixture cures to a flexible elastomer, which is well suited for the protection of electrical/electronic applications. Dow Corning silicone encapsulant cure without exotherm at a constant rate regardless of sectional thickness or degree of confinement. It requires no post cure and can be placed in service immediately following the completion of the cure schedule. Standard silicone encapsulant require a surface treatment with a primer in addition to good cleaning for adhesion while primerless silicone encapsulant require only good cleaning. These products are supplied in a 1 to 1 mix ratio, which is very robust in manufacturing environments and allows for some process and dispense equipment variation.

• Low viscosity
• Room temperature or heat accelerated cure
• Moderate thermal conductivity
• Rapid, versatile cure processing controlled by temperature
• Low viscosity enhances flow and fills in narrow spaces and around complex geometries
• Can be considered for uses requiring added flame resistance and Mil Spec applications
• UL94V-0 Flammability rating

Химикаты и Клеи\Герметики для Заполнения
Код: 101694

Технические параметры

Тип Герметика
Силикон
Метод Дозирования
Контейнер
Цвет Состава
Черный
Вес
10кг
Предел Прочности Н/мм²
3.5 Н/мм²
Максимальная Рабочая Температура
200 °C
Электрическая Прочность Диэлектрика
18 кВ/мм
Минимальная Рабочая Температура
-60 °C
Цвет
Черный / серый
Стандарт
Соответствует UL94V-0 и MIL-S-23586D
Минимальный Вес
10 кг
Прочность на Разрыв
1700 Н-м
Предел Эластичности
150 %

Дополнительная информация

Datasheet 1432605