143492, VALVE G1/4,230VAC,N/O

PartNumber: 143492
Ном. номер: 8045574976
Производитель: Burkert Contromatic
143492, VALVE G1/4,230VAC,N/O
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
5 710 × = 5 710
или
купить в 1 клик

Описание

0280 range - 2//2-way solenoid valve for neutral media

Open without power
Suitable for neutral liquids and gases
as well as compressed air and hydraulic oil

Cable connection: G 1/4 "G 1/2"
Nominal width: 22.5 mm8 mm
KV value: 0.16 m 3 /h1.0 m 3 /h
Weight: 380 g400 g
Pressure range: 0 to 8 bar0.2 to 16 bar
Temperature of medium: -10 °C → +90 °C
Ambient temp.: max. +55 °C
Housing material: Brass
Sealing material: NBR
Coil material: Polyamide
El. Capacity: 8 W dc, 21 VA start‑up, 12 VA operation AC
Protection rating: IP65 with device socket
With 0 to 250 V appliance plug


Two Way Inert Gases and Fluid Valves
Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and is described on the right-hand side of the diagram. The 3 / 2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2 / 2-way valves as two ways. The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications indicates the appropriate connections and pressure capabilities when an alternative circuit function is required.

Solenoid Valve main functions

Range of solenoid valves suitable for most liquid or gas applications.
Each valve is delivered with an individual operational schematic.
The left section of the schematic shows valve behaviour when the coil is energised.
When the coil is at rest, the valve is controlled by the return spring (or servomechanism). This phase is depicted in the right section of the schematics.
Port descriptions A; B; P; P1; P2 and R are used in the schematics and are marked on the valve bodies. The three-way valve bodies are suited to specific tasks, but may also often be used for other tasks.
References in the operational schematics and various technical characteristics describe the appropriate connections and allowable pressures for valves being used for different tasks.

Водопровод и трубопровод / Клапаны и краны / Электромагнитные соленоидные клапаны /
Burkert Solenoid Valve 143492, 2 port , NO, 230 V ac, 1/4in

Технические параметры

Материал корпуса
Brass
связь (соединение)
1/4 in G Female
величина (размер) соединения
1/4in
максимальная рабочая температура
+55°C
максимальное рабочее давление
8bar
Minimum Operating Temperature
-10°C
число портов
2
интервал рабочих температур
-10 → +55 °C
последовательный
0280
Suitable Applications
Compressed Air, Gas, Hydraulic Oil, Neutral Liquid
напряжение (источника) питания
230 V ac
тип
2/2
диаметр дроссельного отверстия
2.5mm
Connection Gender
Female
Flow Factor Kv
0.16m³/h
Thread Standard or Connection Type
G
Default Valve Position
NO

Дополнительная информация

Type 280 2/2-Way Solenoid Valve ...