144475, PROFIBUS PG SWITCH D-SUB

PartNumber: 144475
Ном. номер: 8076918816
Производитель: ERNI
144475, PROFIBUS PG SWITCH D-SUB
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
4 610 × = 4 610

Описание

Erbic® Bus Systems_6104193_Standard Module Profibus switch

Plastic housing models have a horizontally placed cable output
MAX housings have an axial oriented cable output
Reversed design for IPC and interface cards with plug face angled at 180°

Plug connector: D-sub, 9-pin
Cable diameter: 4.5 mm → 8 mm
Data transfer rate: 12 Mbit/s
Screw connection for conductor cross section: max 1.5 mm 2
IDC version for conductor cross section: max 0.64 mm 2
Casing material: Thermoplastic, UL 94V-1
Housing material MAX: Metal / cast


Cross-reference to manufacturer's part number
Stock no.Manuf.
Part no.
Stock no.Manuf.
Part no.
454-3220 134728 454-3258 144536
454-3236 144475 454-3264 144176
454-3242 144037 454-3270 134928


UL E 87403

Erbic® Bus Systems D Type Connectors Erbic® bus systems D Type Connectors

Interface plug connectors from the Erbic® range have compact external dimensions and a horizontal cable connection.
The ERbic® MAX range is a slimline solution with metal housing and an axial cable exit, ideal for tough conditions with high EMC requirements.
An integrated switch, accessible from the outside, lets you switch from node to terminating modes with active termination (terminating resistance).
The switch is positioned opposite the housing to prevent accidental activation.
Models with IDC clamps are available for quick and easy connection to the swivel cord.

'D' Sub-Miniature Connection System

The RS range of 'D' connectors and accessories is suitable for military, industrial or commercial applications, computer interfacing, etc. (For IDC 'D' type connectors refer to the Speedbloc range.)

Разъемы / Разъемы USB и D-Sub, компьютерные разъемы / D-sub разъемы с винтовыми зажимами /
PROFIBUS PG SWITCH D-SUB

Технические параметры

род
Female
материал корпуса
Thermoplastic
длина
64.6mm
максимальная рабочая температура
+70°C
Minimum Operating Temperature
-20°C
тип монтажа
Cable Mount
число контактов
9
последовательный
ERbic Profibus
ширина
16mm
Body Orientation
Right Angle

Дополнительная информация

ERbic Series Drawings