1445816-3, IP67 9 way panel mount re

PartNumber: 1445816-3
Ном. номер: 8048993680
Производитель: TE Connectivity (Tyco)
1445816-3, IP67 9 way panel mount re
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 330 × = 1 330
от 10 шт. — 1 010 руб.


Receptacle, Panel Mount CPC Series Miniature Receptacle, Panel Mount
From TE Connectivity, these Circular Plastic Connectors (CPC) Series Miniature receptacles are panel mount with a threaded connection that ensures secure mating attenuation with appropriate CPC Miniature connectors.

TE Connectivity CPC Series Miniature
Based on the successful and popular standard CPC series, these fully sealed IP67 power connectors 4 or 9 way, utilise precision-formed contacts that offer a rating of up to 7A for single contacts, in isolation. Manufactured from high strength, impact resistant thermoplastic. Ideally suited to industrial, instrumentation and transportation applications where size, contact density and environmental exposure are primary concerns.

Nylon housing is resistant to a wide range of chemicals
Easy grip turn coupling with positive lock for fast coupling/uncoupling
Alignment features
Antivibration lock
Front or rear jam nut mounting
Dust caps available
Contacts to be purchased separately
Pin contacts to be assembled in receptacles, socket contacts in plugs

Technical specification
Voltage Rating (V)600
Current Rating, Single Contact with 18 awg Wire (A)7
Temperature Range °C-55 to +105
Mating Cycles, Gold Plated500
Mating Cycles, Tin Plated50

Разъемы / Круглые разъемы / Промышленные круглые разъемы и разъемы для автоматизации /
TE Connectivity 1445816-3, 9 Pole Female Straight Circular Connector

Технические параметры

номинальный ток
материал корпуса
максимальная рабочая температура
Minimum Operating Temperature
число контактов
номинальное напряжение
600 V ac
Body Orientation

Дополнительная информация

TE Connectivity CPC UV Resistant
1445816 Customer Drawing