1445856-1, IP67straight strain relie

Артикул: 1445856-1
Ном. номер: 8090196511
Производитель: TE Connectivity (Tyco)
1445856-1, IP67straight strain relie
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
390 × = 390
от 10 шт. — 220 руб.


TE Connectivity Miniature CPC Strain Relief
Miniature circular plastic strain reliefs made from black thermoplastic. These miniature circular plastic strain reliefs have a vertical body style apart from stock number 745-6003 which is right angle.

TE Connectivity CPC Series Miniature
Based on the successful and popular standard CPC series, these fully sealed IP67 power connectors 4 or 9 way, utilise precision-formed contacts that offer a rating of up to 7A for single contacts, in isolation. Manufactured from high strength, impact resistant thermoplastic. Ideally suited to industrial, instrumentation and transportation applications where size, contact density and environmental exposure are primary concerns.

Nylon housing is resistant to a wide range of chemicals
Easy grip turn coupling with positive lock for fast coupling/uncoupling
Alignment features
Antivibration lock
Front or rear jam nut mounting
Dust caps available
Contacts to be purchased separately
Pin contacts to be assembled in receptacles, socket contacts in plugs

Technical specification
Voltage Rating (V)600
Current Rating, Single Contact with 18 awg Wire (A)7
Temperature Range °C-55 to +105
Mating Cycles, Gold Plated500
Mating Cycles, Tin Plated50

Разъемы / Инструмент и принадлежности для разъемов / Кронштейны для разгрузки натяжения /
IP67straight strain relief shell,11 size

Технические параметры

для использования с
AMP Miniature CPC
число направляющих
Accessory Type
Strain Relief Shell
CAD Drawing
3D CAD Model

Дополнительная информация

Technical drawing
114-13105 Application Specifications
Miniature Circular Plastic Connectors