1450550000, Insert frame, IP65 socket

PartNumber: 1450550000
Ном. номер: 8089971631
Производитель: Weidmuller
1450550000, Insert frame, IP65 socket
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
2 720 × = 2 720

Описание

FrontCom® Vario Insert Plates

FrontCom® Vario Customisable Service Interface
Protected service interfaces on switch cabinets allow a wealth of service work to be performed during ongoing operation and effectively increase availability and productivity of your plant. Technicians are assured of fast and safe access at any time to the controller in the cabinet, without having to wait for specially authorised technical personnel. At the same time, the risk of misuse or accidents is drastically reduced.

With FrontCom® Vario, Weidmuller have developed a service interface that sets new standards. Compared with conventional service interfaces, FrontCom ® Vario combines several functions in just one single frame, so it only takes up half the space.

The system is compact, simple to install and can be assembled flexibly. There are various data, signal, power modules and attractive housing designs are available, so you can choose a solution that suits your specific requirements.

A number of unique features make FrontCom® Varo into a particularly safe, fast and future-oriented solution. Maintenance and optimisation processes on your plant are made much more efficient and thus less expensive.

FrontCom® Vario configurator tool: http: //galaxy.weidmueller.com/frontcom

Предохранители, розетки и выключатели / Принадлежности для монтажа / Лицевые панели и монтажные платы /
Insert frame, IP65 sockets power+ 2 data

Технические параметры

цвет
Black
глубина
51mm
для использования с
Industrial Ethernet
длина
23mm
материал
Polycarbonate
Способ монтажа
Surface Mount
ширина
90mm
Plate Type
Insert Plate
Special Features
Fast and Future-Proof, Highest Impact-Resistance, Work Activities Secure
Новинки
только новые товары
Colour Family
Black
Faceplate Mounting Type
Screwless

Дополнительная информация

Mounting Information Leaflet
Datasheet