1455K1601BK, Extruded aluminium enclos

PartNumber: 1455K1601BK
Ном. номер: 8104411169
Производитель: Hammond
1455K1601BK, Extruded aluminium enclos
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
2 840 × = 2 840

Описание

Extruded Aluminium Enclosures
The Hammond 1455 Series enclosures are made from extruded aluminium and are designed to house PC boards or equipment interfacing. Available with either ABS or aluminium end panels. The black solid ABS version is easy to machine and comes with an integral bezel whereas the aluminium version has two separate black plastic ABS bezels and matches the aluminium body finish.

Designed to house PCBs or for equipment interfacing
Sized for standard Eurocards
PCBs mount horizontally by sliding into internal slots extruded into the enclosure body
Rugged body constructed from extruded aluminium (larger sizes include a slide removable "belly" plate) with a minimum thickness of 0.06in. (1.5 mm)

Hardware and self-adhesive rubber feet.

Plastic and Metal Hand Held Cases

Корпуса, шкафы и приспособления для хранения / Корпуса / Корпуса общего назначения /
1455 Aluminium Enclosure, 160 x 78 x 43mm

Технические параметры

Материал корпуса
Extruded Aluminium, Plastic
цвет
Black
внешняя высота
43 mm
внешняя длина
160 mm
внешняя ширина
78 mm
цвет крышки
Black
количество съемных стенок
0
External Dimensions
160 x 78 x 43mm