1455R1601BK, Extruded Al Enclosure Bla

PartNumber: 1455R1601BK
Ном. номер: 8069574142
Производитель: Hammond
1455R1601BK, Extruded Al Enclosure Bla
Доступно на заказ 1 шт. Отгрузка со склада в Москве 6 недель.
3 590 × = 3 590

Описание

Hammond 1455 Extruded Aluminium Enclosures
The Hammond 1455 series enclosure has an extruded aluminium body and two easy to machine, black solid ABS end panels with integral bezel. These enclosures are designed to house P.C. boards or for equipment interfacing.

Designed to house P.C. boards or for equipment interfacing
Sized for standard Eurocards
PCBs mount horizontally by sliding into internal slots extruded into the enclosure body
Enclosure includes two solid black plastic end panels with integral bezel
Rugged body constructed from extruded aluminium with a minimum thickness of 1.5mm
Extruded body includes a slide removable belly plate, except in smaller sizes (A, B, C & D)
Smaller sizes (A & B) are rounded for better hand held ergonomics
DIN rail clips & flange kits are available separately

1 x extruded aluminium body, 2 x ABS end panels, 6 x end panel screws and self-adhesive rubber feet.

General Purpose Aluminium and Steel Boxes and Cases

Корпуса, шкафы и приспособления для хранения / Корпуса / Корпуса общего назначения /
1455 Aluminium Enclosure, 160 x 165 x 30.5mm

Технические параметры

Материал корпуса
Aluminium
цвет
Black
внешняя высота
30.5 mm
внешняя длина
160 mm
внешняя ширина
165 mm
цвет крышки
Black
последовательный
1455
External Dimensions
160 x 165 x 30.5mm

Дополнительная информация

Aluminium Enclosure 1455R1601 160x165x30.5mm ...