146-D, Side palm fitting,48mm OD

PartNumber: 146-D
Ном. номер: 8020524257
Производитель: Tubeclamps
146-D, Side palm fitting,48mm OD
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
2 540 × = 2 540
от 5 шт. — 2 120 руб.

Описание

Side Palm, (Closed one end)

For fixing uprights to a wall
Ideal where there is a step between levels and the vertical face is exposed i.e. platforms, stairs, ramps etc

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Dimensions (mm)
Tube Size Ref.CDEG
1 76887163
284978272
3901058678


If machined to allow the upright to pass through, then the bottom fixing hole in flange may be unusable.





Iron structural elements

Ideal for railings, safety barriers, support structures and pallet stacking racks. The simple, locking design allows you to build structures without bending, welding and threading.
All accessories are manufactured in galvanised, malleable iron and are fitted with setscrews using a standard hexagon wrench to joint the pipes.
Pipe unions are available in internal diameters of 34, 42 and 48 mm to ensure a proper fit with BS 1387 pipes.
The first two sizes of accessory must be fitted with a 1/4 in. hexagon wrench, while the third size of accessory can be fitted with a 5/16 in. hexagon wrench.

Технические параметры

материал
Cast Iron
Component Type
Side Palm
Fits Round Tube Size
Type 3
Fits Strut Profile
Type 3
Fits Tube Diameter
48.3mm
Product Family
RS Handrail System
Product System
146
Structural Element Type
Round Tube

Дополнительная информация

Linecard - RS Brand A&C Products 146-D