1469, Byron Medium Chair

PartNumber: 1469
Ном. номер: 8087000059
Производитель: Teknik Office Ltd
1469, Byron Medium Chair
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
25 220 × = 25 220
или
купить в 1 клик

Описание

Byron Medium
Medium back operator chair with gas seat height adjustment and rake adjustable backrest. Accepts optional armrests (Not supplied by RS)

Contemporary medium back operator chair
Permanent contact floating back, lockable to any angle
Gas lift seat height adjustment
Requires easy self assembly
Back Height: 47 cm
Back Width: 43 cm

Arm height (chair at lowest position) will allow the chair to fit under a desk/table of 70 cm high. Suggested maximum user weight: 100 kg
Recommended daily usage 8 hours

Стулья Chairs
High quality chairs which meet current health and safety requirements for work and display screen environments.

Офисные принадлежности и оборудование / Мебель и настольные принадлежности / Стулья /
Teknik Black Adjustable Wheeled Desk Chair, Table Chair, Seat Height 49 → 63cm

Технические параметры

цвет
Black
Wheeled
Yes
Maximum Seat Height
63cm
Minimum Seat Height
49cm
Chair Type
Desk Chair, Table Chair
Height Adjustable
Yes
Seat Height
49 → 63cm
Back Adjustable
Yes
Weight Capacity
100kg

Дополнительная информация

Byron Medium Chair