14825175, Interscale M Perforated C

PartNumber: 14825175
Ном. номер: 8062293385
Производитель: Schroff
14825175, Interscale M Perforated C
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
5 250 × = 5 250
или
купить в 1 клик

Описание

Interscale M Desktop and Rack Mount Enclosures
The versatile Interscale M standard series is an electronics case designed for 19in. and desktop applications (can be DIN rail mounted with the aid of an accessory clip). The case is available in 40 different sizes, 21 with solid side panels and 19 with perforated panels on both sides. The case consists of four elements, a robust U-shaped body, front and rear panels and a cover. The Interscale M has removable front and rear panels for quick and easy installation and can be assembled or dismantled with just two screws. The integral EM protection is achieved by means of interlocking case walls, and is assured even with perforated side panels at roughly 20dB up to 2GHz.
There are many application possibilities for the Interscale M, such as fan free fieldbus enclosures, single-board computers or ARM modules, mobile diagnosis or therapeutic equipment for medical systems, PC-based point-of-sale (POS) systems, video monitoring for building services and peripheral control units for industrial applications.
Accessories include mounting plates, mounting plates with fan, fan with holder, PCB support for mounting plate, assembly/disassembly tool, DIN rail clip and adhesive base for mounting PCBs.

Quick and easy assembly/disassembly with only two screws
Instant access to electronics
Integrated EMC protection
Modular off-the-shelf components
21 standard sizes available with or without side perforation for heat dissipation
3 different heights, 1U, 2U and 3U
Solid side panel version offers IP30 protection
Fine powder-coated finish in RAL7016
Sturdy U-shaped body and cover of Al Zn-coated steel
Aluminium front and rear for easy modification

Base and 2 side panels (plain or perforated), top cover, front and rear panel, assembly kit and user manual.

Desktop and rack-mount enclosure

Корпуса, шкафы и приспособления для хранения / 19-дюймовые стойки / Ящики и корпуса для стоек /
Interscale M Ventilated Desktop Case, 1U, 44 x 310 x 221mm

Технические параметры

цвет
Grey
внешняя глубина
221mm
внешняя высота
44 mm
внешняя ширина
310 mm
диапазон
Interscale M
Вентилируемый
Yes
External Case Material
Steel
External Dimensions
44 x 310 x 221mm
Front Panel Material
Aluminium
Rack Units
1U

Дополнительная информация

Interscale M Electronic Cases Catalogue