149-B, Sleeve joint fitting,34mm

PartNumber: 149-B
Ном. номер: 8042793275
Производитель: Tubeclamps
149-B, Sleeve joint fitting,34mm
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 7 недель.
1 400 × = 1 400
от 5 шт. — 1 150 руб.
от 10 шт. — 984 руб.

Описание

Sleeve Joint

For joining tube of the same size

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Dimensions (mm)
Tube Size Ref.C
1 89
2102
3102






Iron structural elements

Ideal for railings, safety barriers, support structures and pallet stacking racks. The simple, locking design allows you to build structures without bending, welding and threading.
All accessories are manufactured in galvanised, malleable iron and are fitted with setscrews using a standard hexagon wrench to joint the pipes.
Pipe unions are available in internal diameters of 34, 42 and 48 mm to ensure a proper fit with BS 1387 pipes.
The first two sizes of accessory must be fitted with a 1/4 in. hexagon wrench, while the third size of accessory can be fitted with a 5/16 in. hexagon wrench.

Корпуса, шкафы и приспособления для хранения / Конструкционные материалы и поручни / Соединительные компоненты /
Sleeve joint fitting,34mm ODx25mm IDtube

Технические параметры

тип соединителя
Joint
материал
Cast Iron
Fits Strut Profile
Type 1
Fits Tube Diameter
33.7mm
Product Family
RS Handrail System
Product System
149
Structural Element Type
Round Tube

Дополнительная информация

Linecard - RS Brand A&C Products