149251, SB2.0 EXTENDER 5M

PartNumber: 149251
Ном. номер: 8038257123
Производитель: Multiple Source
149251, SB2.0 EXTENDER 5M
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
6 560 × = 6 560
или
купить в 1 клик
от 5 шт. — 5 630 руб.
от 10 шт. — 5 071 руб.

Описание

Peripheral leads_6088471_Normal Module USB 2 repeater cable

USB 2 extension lead with active male / female cable.
USB extension, to extend beyond the maximum of 5 metres for standard USB 2.0 cables.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

USB Адаптеры

Кабели и провода / Кабельные сборки / USB кабельные сборки /
RS Cable Assembly USB 2.0, USB A to USB A, 5m

Технические параметры

длина
5m
Connector A
Male USB A
Connector B
Female USB A
USB Type
USB 2.0
Connector A Type
USB A
Connector B Type
USB A